Bahco 200 mm, Bastard, File, Flat Handle Included
- RS Stock No.:
- 281-9175
- Mfr. Part No.:
- 4-154-08-2-2
- Brand:
- Bahco
Subtotal (1 unit)*
$79.48
(exc. GST)
$87.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.48 |
*price indicative
- RS Stock No.:
- 281-9175
- Mfr. Part No.:
- 4-154-08-2-2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | File | |
| Cut Type | Bastard | |
| Thickness | 4mm | |
| Length | 200mm | |
| Number of Pieces | 2 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type File | ||
Shape Flat | ||
Sub Type File | ||
Cut Type Bastard | ||
Thickness 4mm | ||
Length 200mm | ||
Number of Pieces 2 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bahco Homeowner's File Set, featuring a two-component handle designed for wood and metal files, incorporates an ergonomic design developed through the scientific ERGO process, providing users with maximum comfort and efficiency, requiring minimum effort during use.
2 files on display card
4 different surfaces in 2 files
Related links
- Bahco 200 mm File, Flat Handle Included
- Bahco 200 mm Engineers File, Flat Handle Included
- CK 20 mm Engineers File, Flat Handle Included
- Bahco 200 mm Engineers File Round Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- Facom 150 mm Engineers File, Flat Handle Included
- Bahco 200 mm Engineers File, Half Round Handle Included
