Facom 140 mm, Rough, Needle File
- RS Stock No.:
- 268-6697
- Mfr. Part No.:
- AS.6L140T0A
- Brand:
- Facom
Subtotal (1 unit)*
$169.96
(exc. GST)
$186.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.96 |
*price indicative
- RS Stock No.:
- 268-6697
- Mfr. Part No.:
- AS.6L140T0A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Needle File Set | |
| Cut Type | Rough | |
| Sub Type | Needle File | |
| Length | 140mm | |
| Number of Pieces | 6 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Needle File Set | ||
Cut Type Rough | ||
Sub Type Needle File | ||
Length 140mm | ||
Number of Pieces 6 | ||
Handle Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Facom selection of 6 and 12 needle file of length 140 mm.
Plastic wallet
Weight 115 gram












