Facom 140 mm, Needle File

Subtotal (1 unit)*

$344.25

(exc. GST)

$378.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.25

*price indicative

RS Stock No.:
235-8347
Mfr. Part No.:
AS.12LTP140T0A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

File

Sub Type

Needle File

Length

140mm

Number of Pieces

12

Handle Included

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
ID
The Facom makes this set of 12 files for T0 -140 mm.

This whole set comes in a plastic pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy