Facom 250 mm, Second-Cut File, Round Handle Included
- RS Stock No.:
- 235-0467
- Mfr. Part No.:
- RD.MD250SR
- Brand:
- Facom
Subtotal (1 unit)*
$537.71
(exc. GST)
$591.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.71 |
*price indicative
- RS Stock No.:
- 235-0467
- Mfr. Part No.:
- RD.MD250SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Second-Cut File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Round | ||
Cut Type Second-Cut File | ||
Length 250mm | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Facom 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- CK 250 mm Engineers File, Round Handle Included
- Bahco 250 mm Engineers File, Round Handle Included
- RS PRO 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Triangular Handle Included
- Facom 250 mm Engineers File Handle Included
