Subtotal (1 unit)*
$19.56
(exc. GST)
$21.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.56 |
*price indicative
- RS Stock No.:
- 225-7473
- Mfr. Part No.:
- 1720M
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Half Round | |
| Product Type | Needle File | |
| Cut Type | Second | |
| Length | 160mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Half Round | ||
Product Type Needle File | ||
Cut Type Second | ||
Length 160mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA second cut needle files of length 160mm has shaft of 3 mm diameter.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
