Subtotal (1 unit)*
$40.07
(exc. GST)
$44.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.07 |
*price indicative
- RS Stock No.:
- 146-7322
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 300mm | |
| Thickness | 8.5mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Width | 29.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 300mm | ||
Thickness 8.5mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals No | ||
Width 29.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High carbon content steel
Double-cut surfaces
Edges and surfaces tapered to the tip
Type of cut: 1 = Bastard, 2 = Second, 3 = Smooth
Related links
- RS PRO 300 mm Engineers File, Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- RS PRO 300 mm Engineers File, Round
- Bahco 300 mm Engineers File, Half Round Handle Included
- RS PRO 250 mm Engineers File, Half Round
- RS PRO 200 mm Engineers File, Half Round
- RS PRO 300 mm Engineers File, Round Handle Included
- RS PRO 300 mm Engineers File, Square
