BETA 200 mm, Rough, Square Handle Included
- RS Stock No.:
- 225-7368
- Mfr. Part No.:
- 1719BA8/Q
- Brand:
- BETA
Subtotal (1 unit)*
$429.81
(exc. GST)
$472.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.81 |
*price indicative
- RS Stock No.:
- 225-7368
- Mfr. Part No.:
- 1719BA8/Q
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Shape | Square | |
| Cut Type | Rough | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Shape Square | ||
Cut Type Rough | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA square shape spark-proof file of size 8 inch. It is specially designed for safe operations in environments subject to potential risk of explosion, in the presence of flammable liquids or gases, or for any applications that require using perfectly
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Sparkproof tools should be used with extreme caution, avoiding overloads
