BETA 150 mm, Rough, Square

Subtotal (1 unit)*

$28.53

(exc. GST)

$31.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.53

*price indicative

RS Stock No.:
225-7356
Mfr. Part No.:
1718D6/Q
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

File

Shape

Square

Cut Type

Rough

Length

150mm

Handle Included

No

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

The BETA bastard cut square shape file of 6 inch size has plastic handle.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy