BETA 63 mm, Rasp, Rotary Files, Round

Subtotal (1 unit)*

$116.48

(exc. GST)

$128.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.48

*price indicative

RS Stock No.:
225-1011
Mfr. Part No.:
426MD/CP9,5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Shape

Round

Product Type

File

Sub Type

Rotary Files

Cut Type

Rasp

Length

63mm

Number of Pieces

1

Handle Included

No

Width

9.5mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA rotary file of diameter 9.5 mm and it is made from hard metal. It has cross cut HM6.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy