BETA 69 mm, Rasp, Rotary Files, Round
- RS Stock No.:
- 225-1007
- Mfr. Part No.:
- 426MD/CP16
- Brand:
- BETA
Subtotal (1 unit)*
$234.08
(exc. GST)
$257.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.08 |
*price indicative
- RS Stock No.:
- 225-1007
- Mfr. Part No.:
- 426MD/CP16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Rasp | |
| Sub Type | Rotary Files | |
| Length | 69mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Shape Round | ||
Cut Type Rasp | ||
Sub Type Rotary Files | ||
Length 69mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 16mm | ||
RoHS Status: Exempt
The BETA rotary file of diameter 16 mm and it is made from hard metal. It has cross cut HM6.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
