Subtotal (1 unit)*
$515.54
(exc. GST)
$567.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $515.54 |
*price indicative
- RS Stock No.:
- 221-6189
- Mfr. Part No.:
- LBJ-16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Cylindrical | |
| Product Type | File | |
| Sub Type | Needle File | |
| Handle Included | No | |
| Number of Pieces | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Cylindrical | ||
Product Type File | ||
Sub Type Needle File | ||
Handle Included No | ||
Number of Pieces 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Sets of small files for watchmaking, electronics, telephony, radio, modelling ... Cylindrical shank. Compositions delivered in plastic case.
Cylindrical shank
Semi-soft waist
