Subtotal (1 unit)*
$40.74
(exc. GST)
$44.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.74 |
*price indicative
- RS Stock No.:
- 282-9197
- Mfr. Part No.:
- LAPN-16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Sub Type | Needle File | |
| Cut Type | Standard | |
| Thickness | 4.3mm | |
| Length | 150mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 2.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Sub Type Needle File | ||
Cut Type Standard | ||
Thickness 4.3mm | ||
Length 150mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 2.3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Needle files are suitable for clock making, electronic, telephony, radio and modelling area. Their shank is cylindrical, what allow to insert easily in the handle. The handle has a lock screw for the file in order to keep.
Cylindrical tail
Small sized file for precision work
