SAM, Needle File, Cylindrical

Subtotal (1 unit)*

$266.10

(exc. GST)

$292.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.10

*price indicative

RS Stock No.:
221-6181
Mfr. Part No.:
LAJ-18
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Shape

Cylindrical

Product Type

File

Sub Type

Needle File

Handle Included

No

Number of Pieces

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Sets of small files for watchmaking, electronics, telephony, radio, modelling... Cylindrical shank. Compositions delivered in plastic case. 6 files: LAD-18 LAP-18 LAPP-18 LAR-18 LAC-18 LAT-18.

Cylindrical shank

Semi-soft waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy