Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.16
(exc. GST)
$7.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $7.16 |
| 5 + | $5.90 |
*price indicative
- RS Stock No.:
- 146-7337
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | File | |
| Shape | Round | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 200mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type File | ||
Shape Round | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 200mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 5.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Chain Saw File, Second Cut 3/16
Introducing chain saw files from our trusted and reliable own brand RS PRO, a range of file tools ideal for sharpening chainsaw teeth and other materials. RS PRO chain saw files are a round file type made of high content carbon steel that features second-cut coarseness for fast and efficient sharpening as well as deburring removal of stock material. These highly durable chainsaw files are compatible with RS PRO file handles to provide ergonomic grip and control.
Features and benefits
• Round file type to easily access the grooves on a chainsaw chain
• Made with high carbon content steel
• Second-cut coarseness for rapid sharpening and cutting
• Compatible with a range of file handles
• Available in a range of sizes
Common applications
Chain saw files are the ideal filing tool to sharpen the teeth of a chainsaw with precision due to their round design and second-cut grade. Filing tools are also used in a wide range of applications such as:
• Woodwork
• Metalwork
• Industrial
How to maintain a chain saw filing tool
It is common that after time dirt and debris may build up in the teeth of the file which will reduce the cutting quality of the file and reduce its effectiveness. In order to prevent this a filing card or wire brush should be used after use to clear away any potential build-up of debris on the file.
What other sizes are available?
RS PRO chain saw files are available in the following file sizes:
• 5/32 - 150 mm (6 inch): 1467335
• 3/16 - 200 mm (8 inch): 1467336
• 7/32 - 200 mm (8 inch): 1467337
Related links
- RS PRO 200 mm Engineers File, Round
- RS PRO 200 mm Engineers File, Round Handle Included
- RS PRO 200 mm Engineers File, Half Round
- RS PRO 200 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Square
- RS PRO 200 mm Engineers File, Flat
- RS PRO 200 mm Engineers File, Hand Handle Included
- RS PRO 200 mm Engineers File Handle Included

