RS PRO 200 mm, Second, Engineers File, Round

Subtotal (1 unit)*

$6.34

(exc. GST)

$6.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.34

*price indicative

RS Stock No.:
146-7336
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

File

Shape

Round

Sub Type

Engineers File

Cut Type

Second

Length

200mm

Number of Pieces

1

Handle Included

No

Width

4.8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Chain Saw File, Second Cut 3/16”


Introducing chain saw files from our trusted and reliable own brand RS PRO, a range of file tools ideal for sharpening chainsaw teeth and other materials. RS PRO chain saw files are a round file type made of high content carbon steel that features second-cut coarseness for fast and efficient sharpening as well as deburring removal of stock material. These highly durable chainsaw files are compatible with RS PRO file handles to provide ergonomic grip and control.

Features and benefits


• Round file type to easily access the grooves on a chainsaw chain

• Made with high carbon content steel

• Second-cut coarseness for rapid sharpening and cutting

• Compatible with a range of file handles

• Available in a range of sizes

Common Applications


Chain saw files are the ideal filing tool to sharpen the teeth of a chainsaw with precision due to their round design and second-cut grade. Filing tools are also used in a wide range of applications such as:

• Woodwork

• Metalwork

• Industrial

How to maintain a chain saw filing tool


It is common that after time dirt and debris may build up in the teeth of the file which will reduce the cutting quality of the file and reduce its effectiveness. In order to prevent this a filing card or wire brush should be used after use to clear away any potential build-up of debris on the file.

What other sizes are available?


RS PRO chain saw files are available in the following file sizes:

• 5/32 - 150 mm (6 inch): 1467335

• 3/16 - 200 mm (8 inch): 1467336

• 7/32 - 200 mm (8 inch): 1467337

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy