RS PRO 160 mm, Needle File
- RS Stock No.:
- 732-145
- Distrelec Article No.:
- 303-95-362
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$296.68
(exc. GST)
$326.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 4 | $296.68 |
| 5 + | $244.18 |
*price indicative
- RS Stock No.:
- 732-145
- Distrelec Article No.:
- 303-95-362
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | File | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Handle Included | No | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type File | ||
Sub Type Needle File | ||
Length 160mm | ||
Handle Included No | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Diamond Needle File Set
From RS PRO, this diamond-coated industrial standard needle file set is ideal for professionals and enthusiasts alike. The files are coated with diamond grit, allowing you to work with precision and confidence on materials such as tungsten carbide, ceramics, carbon, glass and hardened steel.
Each uniquely shaped diamond file has identically sized handles, which can slot into collet style handles for further control (for example see stock number 734-416.)
This six-piece set is supplied in a convenient plastic tool pouch.
Kit Contains
This kit includes six different diamond-coated files that are all 160mm in length.
• Round profile
• Half-round profile
• 3 square profile
• Square profile
• Flat/warding profile
• Hand profile
Features and Benefits
• Diamond-coated needle files for heavy-duty precision
• A selection of shapes for added versatility
• Keep tools dry and organized with tool wallet
• File length is 160mm
Application Information
Needle files, sometimes referred to as jewelers files, are very versatile and can be employed wherever the deburring and shaping of materials. They are designed for precision and accuracy. They can typically be found in;
• Jewellery making
• Ceramic tile shaping
• Glasswork
• Fine Woodworking
File Care
You can extend the life of your needle file set by using a careful forward motion, rather than a sawing motion, when filing. Also, files can be cleaned of dust and debris with a dry toothbrush.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
