Get a bulk buy discount
Add 5 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$5.07
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 136 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.07 | - |
| 5 + | $4.15 | 18% |
*price indicative
- RS Stock No.:
- 146-7348
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Barrette | |
| Product Type | File | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Barrette | ||
Product Type File | ||
Sub Type Needle File | ||
Length 160mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals No | ||
Width 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Barrette Needle File
Introducing the barrette needle file from our trusted and reliable own brand RS PRO, a durable tapered needle file ideal for deburring and smoothing a range of materials. This filing hand tool is perfect for accessing narrow spaces and filing with precision due to its slimline, one side cut design. The RS PRO barrette file is also compatible with our RS PRO file handles.
Features and benefits
• Durable filing hand tool
• A slimline design ideal for working with confined spaces
• One side cut design prevents the accidental filing of other surfaces
• Compatible with our RS PRO file handles
• Easy to use
• Lightweight design
Common applications
Due to one side out of three cut design, barrette needle files can be used for a range of tasks that require precision. With two flat surfaces being blank, the barrette file can be used to deburr angles in intricate spaces without the accidental filing of unwanted surfaces.
What is the difference between a needle file and a standard file?
Needle Files and standard files both come in a range of lengths, sizes, shapes and cuts to suit a wide range of applications and materials such as wood, plastic, metal and more. Need files are designed to be used for finer detail filing and access tight spaces with precision due to their slimline design whereas standard files are ideal for rapidly removing excess material and deburr larger areas quickly and efficiently.
Can it be used with a handle?
RS PRO barrette files are compatible with our range of ergonomic RS PRO file handles to provide extra comfort and control.
File maintenance
To keep your files clean and working efficiently, it is important to regularly clean them before and after use. A file card or wire brush are ideal as they can easily access the grooves of the file and clear out any dirt or debris that has built up.
