RND 160mm, Flat Needle File Set

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-158
Mfr. Part No.:
RND 550-00456
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Shape

Flat

File Type

Needle File Set

Length

160mm

Number of Pieces

3 pieces

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND Precision Needle File Set is expertly crafted for those who demand accuracy and versatility in their projects. Designed with three distinct file profiles—Flat, Half Round, and Round—these 160 mm files cater to a variety of shapes and contours, making them ideal for both plastic and metal applications. Perfect for intricate detailing and precise filing, this set ensures a high-quality finish with every stroke.

Medium coarseness allows for effective material removal without damaging surfaces
Designed for longevity, ensuring consistent performance over time
Ideal for both metal and plastic, accommodating a wide range of projects

Related links