Stanley 38 cm, Rasp, Flat Handle Included
- RS Stock No.:
- 482-889
- Mfr. Part No.:
- 0-22-469
- Brand:
- Stanley
Subtotal (1 unit)*
$21.35
(exc. GST)
$23.48
(inc. GST)
Add 3 units to get free delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.35 |
*price indicative
- RS Stock No.:
- 482-889
- Mfr. Part No.:
- 0-22-469
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Rasp | |
| Length | 38cm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 234-2:1982, DIN 8349 | |
| Width | 38 cm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Shape Flat | ||
Product Type File | ||
Cut Type Rasp | ||
Length 38cm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 234-2:1982, DIN 8349 | ||
Width 38 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Half Round Bastard Cut Rasp is crafted from durable carbon steel, ensuring long-lasting sharpness and extended service life. Its bi-material handle, with soft material inserts, reduces vibrations and provides a secure, comfortable grip during use. Designed for efficient material shaping, this rasp is ideal for smoothing curved surfaces and tackling a variety of filing tasks with ease and precision.
Bi Material handle reduces vibrations
Ergonomic and slip resistant design for increased comfort
Hang hole in handle for ease of storage
High carbon steel for sharpness retention
Related links
- Stanley 380mm Flat File Handle With Soft-Grip Handle
- Stanley 380mm Flat File Handle With Soft-Grip Handle
- Stanley 380mm Flat File Handle With Soft-Grip Handle
- Stanley 380mm, Flat Chain Saw File With Soft-Grip Handle
- Stanley 390mm, Flat File Handle With Soft-Grip Handle
- Stanley 360mm Flat File Handle With Soft-Grip Handle
- Stanley 38mm Flat File Handle With Soft-Grip Handle
- Stanley 360mm Flat File Handle With Soft-Grip Handle
