Stanley 380 mm, Second, Flat Handle Included

Subtotal (1 unit)*

$21.69

(exc. GST)

$23.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.69

*price indicative

RS Stock No.:
482-882
Mfr. Part No.:
0-22-456
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

File

Shape

Flat

Cut Type

Second

Length

380mm

Number of Pieces

1

Handle Included

Yes

Width

380mm

Standards/Approvals

DIN 8349, ISO 234-2:1982

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Half Round Hand Files are crafted from durable carbon steel, ensuring long service life and lasting sharpness. The bi-material handle, with soft material inserts, helps reduce vibration while providing a secure and comfortable grip. These files are ideal for shaping and smoothing curved surfaces, offering both precision and control for various tasks.

Bi Material handle reduces vibrations

Ergonomic and slip resistant design for increased comfort

Hang hole in handle for ease of storage

High carbon steel for sharpness retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy