Tempo KI6106-APC USB: A-B(mini) Optical Light Source
- RS Stock No.:
- 560-270
- Mfr. Part No.:
- KI6106-APC
- Brand:
- Tempo
Subtotal (1 unit)*
$2,117.89
(exc. GST)
$2,329.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,117.89 |
*price indicative
- RS Stock No.:
- 560-270
- Mfr. Part No.:
- KI6106-APC
- Brand:
- Tempo
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Cable Type | USB: A-B(mini) | |
| Product Type | Fibre Tester | |
| Equipment Type | Optical Light Source | |
| Connector Type | SC-PC or SC-APC | |
| Resolution | 0.01 dB | |
| Interface Type | USB | |
| Maximum Power Measurement | 10dBm | |
| Battery Type | Lithium | |
| Plug Type | US | |
| Wavelength | 1577nm | |
| Minimum Power Measurement | -45dBm | |
| Battery Life | 10h | |
| Length | 2mm | |
| Height | 43mm | |
| Power Source | 7.4 V 1000mAH, Power Adapter/charger, 50/60Hz, 8.4V | |
| Width | 9mm | |
| Standards/Approvals | ISO9001 | |
| Weight | 400g | |
| Includes | Cord, CD, User Manual, Charger, USB Cable | |
| Maximum Operating Temperature | 50°C | |
| Model Number | KI6106-APC | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Cable Type USB: A-B(mini) | ||
Product Type Fibre Tester | ||
Equipment Type Optical Light Source | ||
Connector Type SC-PC or SC-APC | ||
Resolution 0.01 dB | ||
Interface Type USB | ||
Maximum Power Measurement 10dBm | ||
Battery Type Lithium | ||
Plug Type US | ||
Wavelength 1577nm | ||
Minimum Power Measurement -45dBm | ||
Battery Life 10h | ||
Length 2mm | ||
Height 43mm | ||
Power Source 7.4 V 1000mAH, Power Adapter/charger, 50/60Hz, 8.4V | ||
Width 9mm | ||
Standards/Approvals ISO9001 | ||
Weight 400g | ||
Includes Cord, CD, User Manual, Charger, USB Cable | ||
Maximum Operating Temperature 50°C | ||
Model Number KI6106-APC | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- AU
Related links
- Tempo KI2601-INGAAS USB Optical Light Source
- Tempo KI2600XL-SI5 USB Optical Light Source
- Tempo KI6102AA-APC USB (A-B[mini] type)
- Tempo KI9600A-VE Optical Light Source
- Phoenix Contact Fibre Optic Optical Light Source
- Fluke Networks SimpliFiber Pro Ethernet Optical Light Source
- Fluke Networks SimpliFiber Pro Single Mode Optical Light Source
- TREND Networks FiberMaster Single Mode, Multimode Optical Light Source
