StarTech.com RJ45 Copper Transceiver Module, Full Duplex, 10Gbps
- RS Stock No.:
- 240-6222
- Distrelec Article No.:
- 302-94-054
- Mfr. Part No.:
- JL563A-ST
- Brand:
- StarTech.com
Subtotal (1 unit)*
$1,329.92
(exc. GST)
$1,462.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.92 |
*price indicative
- RS Stock No.:
- 240-6222
- Distrelec Article No.:
- 302-94-054
- Mfr. Part No.:
- JL563A-ST
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Standards/Approvals | IEEE 802.3ae 10GBASE-T | |
| Connection Port | RJ45 | |
| Maximum Data Transfer Rate | 10Gbps | |
| Fibre Type | Copper | |
| Maximum Transfer Distance | 30m | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10Gbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Standards/Approvals IEEE 802.3ae 10GBASE-T | ||
Connection Port RJ45 | ||
Maximum Data Transfer Rate 10Gbps | ||
Fibre Type Copper | ||
Maximum Transfer Distance 30m | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10Gbps | ||
- COO (Country of Origin):
- CN
StarTech.com HPE JL563A Compatible SFP+ - 10GbE
The Startech.com 9.8ft. (3 m) premium high speed HDMI 2.0 certified cable withstands the daily demands of connecting HDMI devices. Tested to endure strenuous wear and tear, this durable cable i1s a must-have for both business and consumer applications. This high performance 4K cable supports resolutions of up to 4K at 60Hz (3840x2160p) and bandwidths of up to 18Gbps. It also supports HDR10 (High Dynamic Range) and Dolby Vision for higher contrast ratio and vivid colours. With high resolutions, increased speeds, sharper images, and crystal-clear audio, can expect an enhanced video experience. The cable is guaranteed to provide the very best HDMI 4K performance available today.
Features and Benefits
Operating temperature 0°C to 50°C (32°F to 122°F)
Passive adapter
Number of conductors 19
Connector plating Gold
Cable jacket material TPE-thermoplastic elastomers
Cable shield material aluminum-mylar foil with braid
Maximum data transfer rate 18Gbp
Maximum digital resolutions 4K 60Hz 3840x2160
It's the perfect cable for creating the ultimate home theatre or for providing lifelike digital signage. The cable has undergone rigorous compliance testing and is certified by an HDMI Authorized Test Centre to ensure it supports the high bandwidth enabled features it promises. An EMI test is also performed to ensure the cable minimizes interference with wireless signals.
- RS Stock No. 2406212
- Mfr. Part No. DACSFP10G3M
Each
$73.98
- RS Stock No. 1385561
- Mfr. Part No. SFPC1110
Each
$122.31
- RS Stock No. 2566932
- Mfr. Part No. GLCTEST
Each
$167.51
- RS Stock No. 1385592
- Mfr. Part No. GLCTST
Each
$104.47
Related links
- StarTech.com RJ45 Copper Transceiver Module, 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1Gbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 10Gbps
- StarTech.com SFP Slot Copper Transceiver Ethernet Cable Module 10Gbps
- Trendnet RJ45 Copper SFP Transceiver Module, 10000Mbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps













