StarTech.com RJ45 Copper Transceiver Module, 1Gbps

Subtotal (1 unit)*

$48.80

(exc. GST)

$53.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.80

*price indicative

Sponsored
StarTech.com
RS Stock No.:
138-5590
Distrelec Article No.:
302-93-912
Mfr. Part No.:
453154B21ST
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Standards/Approvals

FCC, RoHS, CE, IEEE 802.3ae, UL

Maximum Transfer Distance

100m

Fibre Type

Copper

Maximum Data Transfer Rate

1000Mbps

Connection Port

RJ45

Network Speed

1Gbps

COO (Country of Origin):
TW

453154B21ST HP 453154-B21


The 453154B21ST is a TAA compliant HP 453154-B21 compatible copper transceiver module that has been designed, programmed and tested to work with HP® brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable, for 1000BASE-T compliant networks, with a maximum distance of up to 100 m (328 ft).

This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

Features & Benefits


• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards

• Low power consumption of less than 1.3 W

• Hot-swappable with fibre-optic modules

• 100% compatibility with HP 453154-B21 guaranteed

• StarTech.com SFP modules are backed by a lifetime warranty

• Uses a cost-effective cabling alternative to fibre-optic set ups

Applications


• Replacing defective or damaged SFP modules in HP switches and routers

• Expand your network to remote segments

What’s in the package?


• SFP transceiver

Note


Technical Specifications:

Maximum Data Transfer Rate: 1000 Mbps

Type: Copper

Connection Type: RJ45 Connector

Maximum Transfer Distance: 100 m (328 ft)

MTBF: 805,386 hours

Power Consumption: Less than 1.3 Watt

Digital Diagnostics Monitoring (DDM): No

FAQs


How can I tell if this SFP will be compatible with my network equipment?

SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.

If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.

SFP Transceiver (Small form-factor pluggable)


  • RS Stock No. 1385595
  • Mfr. Part No. J8177CST
Each
$152.57
  • RS Stock No. 1798041
  • Mfr. Part No. GLCT10PKST
Each
$740.56
  • RS Stock No. 1385592
  • Mfr. Part No. GLCTST
Each
$104.47
  • RS Stock No. 1385561
  • Mfr. Part No. SFPC1110
Each
$122.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy