StarTech.com LC Multimode Fibre Optic Transceiver Module, Full Duplex, 25Gbps
- RS Stock No.:
- 756-736
- Mfr. Part No.:
- SFP-25G-SR-S-C-ST
- Brand:
- StarTech.com
Subtotal (1 unit)*
$236.45
(exc. GST)
$260.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.45 |
*price indicative
- RS Stock No.:
- 756-736
- Mfr. Part No.:
- SFP-25G-SR-S-C-ST
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | RoHS | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 100m | |
| Maximum Data Transfer Rate | 25.78Gbps | |
| Network Speed | 25Gbps | |
| Connection Port | LC | |
| Fibre Type | Multimode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals RoHS | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 100m | ||
Maximum Data Transfer Rate 25.78Gbps | ||
Network Speed 25Gbps | ||
Connection Port LC | ||
Fibre Type Multimode | ||
- COO (Country of Origin):
- CN
StarTech Fibre Optic Transceiver, 25 Gbps Network Speed, 100m Maximum Transfer Distance - SFP-25G-SR-S-C-ST
This Fibre optic transceiver is a hot-pluggable module designed to carry high-speed serial data over multimode Fibre for short-reach network links. It operates at an 850 nm Wavelength and is intended for use where 25 Gbps connectivity is required between networked devices using LC duplex connections.
Features and Benefits:
• Supports 25 Gbps line rate for high-throughput links
• Maximum transfer capacity of 25.78 Gbps for overhead margin
• Operates over multimode Fibre for campus and rack interconnects
• Effective reach up to 100 m for short-distance links
• Uses LC duplex port for Compact pair-wise connections
• Full duplex transmission for simultaneous send and receive
• Maximum transfer capacity of 25.78 Gbps for overhead margin
• Operates over multimode Fibre for campus and rack interconnects
• Effective reach up to 100 m for short-distance links
• Uses LC duplex port for Compact pair-wise connections
• Full duplex transmission for simultaneous send and receive
Applications
• Suitable for data-centre top-of-rack uplinks requiring 25 Gbps
• Ideal for Fibre backbone connections within plant automation hubs
• Used for high-speed links in electronics test and measurement racks
• Can be used for inter-equipment links in electrical control rooms
• Ideal for Fibre backbone connections within plant automation hubs
• Used for high-speed links in electronics test and measurement racks
• Can be used for inter-equipment links in electrical control rooms
What physical connector does it require at each end?
It uses LC duplex connectors on the module end and pairs with corresponding LC-terminated multimode Fibre cabling.
Which Fibre type and mode should be deployed for optimal performance?
Multimode Fibre is required and the module operates in full duplex mode to support bidirectional traffic over separate Fibre cores.
What Wavelength does the transmitter use and how does that affect cabling?
The transmitter operates at 850 nm, which matches standard multimode cabling designed for short-reach multimode optical links.
Are there restrictions on the types of network equipment this will Interface with?
It interoperates with equipment supporting 25 Gbps SFP optics and LC multimode ports
ensure the host accepts SFP form-factor modules.
Related links
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 25Gbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode Transceiver Module 25000Mbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 1Gbps
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s

