Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s

Subtotal (1 unit)*

$510.70

(exc. GST)

$561.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$510.70

*price indicative

RS Stock No.:
286-748
Mfr. Part No.:
CSS-907A150000-15
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Transceiver

Wavelength

1550nm

Standards/Approvals

ISO 14001, ISO 45001, IATF 16949, ISO 9001, AS/ EN 9100 and ISO/TS 22163-IRIS

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

40km

Maximum Data Transfer Rate

11.3Gbps

Network Speed

10000Mbit/s

Connection Port

SFP

Fibre Type

Single Mode

The Huber & Suhner Transceiver offers data rates up to 11.3 Gbps with a reach of up to 40km and a wavelength of 1550nm. It features an LC/PC duplex connector, single mode fiber, and operates within a temperature range of 0 to 70°C, providing a link budget of at least 15 dB (without dispersion penalty).

Media type single mode

Adapter LC or PC duplex

Modulation format NRZ

  • RS Stock No. 0286749
  • Mfr. Part No. CSS-907A15CO11-15
Each
$510.70
  • RS Stock No. 0286739
  • Mfr. Part No. CSS-900A090000-13
Each
$98.44
  • RS Stock No. 0286750
  • Mfr. Part No. CSS-907A15HP11-15
Each
$510.70
  • RS Stock No. 0286742
  • Mfr. Part No. CSS-900A09HP11-13
Each
$98.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy