Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 1000Mbit/s
- RS Stock No.:
- 286-735
- Mfr. Part No.:
- CSS-303A110000-13
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.45
(exc. GST)
$63.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.45 |
| 10 + | $52.86 |
*price indicative
- RS Stock No.:
- 286-735
- Mfr. Part No.:
- CSS-303A110000-13
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | EN, ISO 14001, IRIS, ISO, AS, ISO 9001 | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 1000Mbit/s | |
| Connection Port | SFP | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals EN, ISO 14001, IRIS, ISO, AS, ISO 9001 | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 1000Mbit/s | ||
Connection Port SFP | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1.25Gbps | ||
The Huber & Suhner Transceiver provides data rates of 125 Mbps and 1.0625 to 1.25 Gbps. It offers a reach of up to 10 km with a wavelength of 1310nm. Featuring an LC or PC duplex adapter, single mode fiber, and a temperature range of 0 to 70°C, it ensures a link budget of at least 11 dB with a power consumption of less than 1 W.
Media type single mode
Adapter LC or PC duplex
Modulation format NRZ
Related links
- Huber+Suhner SFP Single Mode Transceiver Module 1000Mbit/s
- Huber+Suhner SFP Single Mode Transceiver Module 10000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 1000Mbit/s
- Planet SFP Single Mode SFP Transceiver Module 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 10000Mbit/s
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s
