Broadcom HFBR-1524Z 5.24 Mbps Fibre Optic Transmitter, Rectangular 660 nm Versatile Link Connector 7.62mm, 18.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 25%

View bulk pricing options

Subtotal (1 unit)*

$25.25

(exc. GST)

$27.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 243 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.25-
10 - 24$18.9325%
25 - 99$17.6730%
100 - 199$15.9736%
200 +$15.5538%

*price indicative

Packaging Options:
RS Stock No.:
261-9704
Mfr. Part No.:
HFBR-1524Z
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

5.24Mbps

Product Type

Fibre Optic Transmitter

Connector Shape

Rectangular

Typical Rise Time

80ns

Wavelength of Peak Sensitivity

660nm

Typical Fall Time

40ns

Mount Type

Horizontal and Vertical Mount

Number of Pins

8

Connector Type

Versatile Link

Maximum Data Transmission Distance

10m

Length

18.8mm

Width

7.62mm

Standards/Approvals

UL, RoHS

Series

HFBR-0500Z

Forward Voltage

2.02V

The Broadcom HFBR-0500Z Series is a complete family of fibber optic link components for applications requiring a low cost solution. The HFBR-0500Z series includes transmitters, receivers, connectors and cable specified for easy design. This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security.

RoHS-compliant

Low cost fibber optic components

Enhanced digital links: dc-5 MBd

Extended distance links up to 120 m at 40 kBd

Low current link: 6 mA peak supply current

Horizontal and vertical mounting

Interlocking feature

High noise immunity

Each (Supplied in a Tube)
$25.25
Each (In a Tube of 200)
$16.202
Each
$25.43
Each (Supplied in a Tube)
$31.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy