RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector 14.3 mm 13mm, 11.5 mm
- RS Stock No.:
- 458-681
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $17.37 | $3.474 | - |
| 5 - 9 | $15.98 | $3.196 | 8% |
| 10 + | $14.41 | $2.882 | 17% |
*price indicative
- RS Stock No.:
- 458-681
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Transmitter | |
| Maximum Data Rate | 16Mbps | |
| Connector Shape | Square | |
| Wavelength of Peak Sensitivity | 670nm | |
| Typical Rise Time | 30ns | |
| Typical Fall Time | 30ns | |
| Connector Type | Fibre Optic Connector | |
| Maximum Data Transmission Distance | 20m | |
| Length | 11.5mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS, EIAJ CP-1201 digital audio interface standard | |
| Height | 14.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Transmitter | ||
Maximum Data Rate 16Mbps | ||
Connector Shape Square | ||
Wavelength of Peak Sensitivity 670nm | ||
Typical Rise Time 30ns | ||
Typical Fall Time 30ns | ||
Connector Type Fibre Optic Connector | ||
Maximum Data Transmission Distance 20m | ||
Length 11.5mm | ||
Width 13mm | ||
Standards/Approvals RoHS, EIAJ CP-1201 digital audio interface standard | ||
Height 14.3mm | ||
- COO (Country of Origin):
- CN
The RS Pro Optical Transmitter Jack Light Transmitting Unit is a standard-package product featuring a connector and an opto-electric component integrated with an LED and drive IC. It converts electric signals into light signals, which are transmitted via plastic fibber. Operating at a single voltage range of +3V to +5V with a TTL-compatible input signal, it achieves a maximum operating speed of 16Mbps. The light signal is efficiently coupled into plastic fibber through a connector, ensuring high performance with low dissipation current, steady light output, and effective light coupling. Applications include audio equipment, DVD players, TVs, digital optical data links, sound cards, and set-top boxes.
High Speed signal transmission
Input TTL Compatible
Hinged shutter to prevent contamination
Nylon body
Related links
- RS PRO 16 Mbps Fibre Optic Transmitter 11.5 mm
- RS PRO 16 Mbps Fibre Optic Transmitter 13.3 mm
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector
- RS PRO 16 Mbps Fibre Optic Transmitter 12 mm
- RS PRO 16 Mbps Fibre Optic Transmitter 9.7 mm
- Broadcom 40 Mbps Fibre Optic Transmitter, Square 685 nm Fibre Optic Connector
- Broadcom AFBR-1521CZ 40 Mbps Fibre Optic Transmitter, Square 685 nm Fibre Optic Connector
- Broadcom HFBR-1412Z 5 Mbps Fibre Optic Transmitter 27.2 mm
