Broadcom HFBR-1531Z 5 MBd Fibre Optic Transmitter, Round 660 nm Versatile Link Connector 7.62 mm 12.2mm, 18.3 mm
- RS Stock No.:
- 236-638
- Mfr. Part No.:
- HFBR-1531Z
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$29.68
(exc. GST)
$32.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 307 unit(s) shipping from 28 December 2026
- Plus 800 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $29.68 | - |
| 50 - 99 | $29.67 | - |
| 100 + | $28.50 | 3% |
*price indicative
- RS Stock No.:
- 236-638
- Mfr. Part No.:
- HFBR-1531Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Transmitter | |
| Maximum Data Rate | 5MBd | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 660nm | |
| Typical Rise Time | 80ns | |
| Typical Fall Time | 40ns | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Connector Type | Versatile Link | |
| Height | 7.62mm | |
| Standards/Approvals | UL, RoHS | |
| Width | 12.2mm | |
| Length | 18.3mm | |
| Forward Voltage | 2.02V | |
| Series | HFBR-0500Z | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Transmitter | ||
Maximum Data Rate 5MBd | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 660nm | ||
Typical Rise Time 80ns | ||
Typical Fall Time 40ns | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Connector Type Versatile Link | ||
Height 7.62mm | ||
Standards/Approvals UL, RoHS | ||
Width 12.2mm | ||
Length 18.3mm | ||
Forward Voltage 2.02V | ||
Series HFBR-0500Z | ||
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
Fibre Optics, Avago Technologies
Related links
- Broadcom 5 MBd Fibre Optic Transmitter 18.3 mm
- Broadcom HFBR-1523Z 0.04 MBd Fibre Optic Transmitter 18.3 mm
- Broadcom 0.04 MBd Fibre Optic Transmitter 18.3 mm
- Broadcom HFBR-1521Z 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom 5 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1522Z 1 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom 1 MBd Fibre Optic Transmitter 18.8 mm
- Broadcom HFBR-1521ETZ 5 MBd Fibre Optic Transmitter 18.8 mm
