Omron Fibre Optic Sensor, NPN Output, 1.08 W, 10 → 30 V dc
- RS Stock No.:
- 786-5747
- Mfr. Part No.:
- E3NX-FA21 2M
- Brand:
- Omron
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$492.48
(exc. GST)
$541.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $492.48 |
- RS Stock No.:
- 786-5747
- Mfr. Part No.:
- E3NX-FA21 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E3NX-FA Smart Fibre Amplifier Units
The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.
Advanced smart tuning, consistent for all users
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Terminal Type | Pre-Wired |
Response Time | 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 32 (Super High Speed Mode) μs |
Light Source | Red LED |
Electrical Connection | Pre-Wired Cable |
Power Consumption | 1.08 W |
Housing Material | PC |
Supply Voltage | 10 → 30 V dc |
Length | 104.8mm |
Width | 27.8mm |
Maximum Operating Temperature | +55°C |
Dimensions | 104.8 x 27.8 x 10 mm |
Minimum Operating Temperature | -25°C |
Depth | 10mm |
Related links
- Omron Fibre Optic Sensor, PNP Output, 1.08 W, 10 → 30 V dc
- Omron Fibre Amplifier, NPN Output IO-Link, 1.08 W, IP20, 10 → 30 V dc
- Omron Fibre Optic Sensor, NPN Output CC-Link, CompoNet,...
- Omron Fibre Amplifier, PNP Output IO-Link, 1.08 W, IP20, 10 → 30 V dc
- Omron Fibre Optic Sensor, PNP Output CC-Link, CompoNet,...
- Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 30 V
- Omron Fibre Amplifier, NPN Output, 1.08 W, IP54, 30 V dc
- Omron Fibre Optic Sensor, PNP Output, 1.08 W, IP50, 12 → 24 V dc