- RS Stock No.:
- 175-0069
- Mfr. Part No.:
- E3NXFAH112MOMS
- Brand:
- Omron
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$476.04
(exc. GST)
$523.64
(inc. GST)
Units | Per unit |
1 + | $476.04 |
- RS Stock No.:
- 175-0069
- Mfr. Part No.:
- E3NXFAH112MOMS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Advanced Fiber Amplifier Units That Handles On-site Needs
Improved basic performance with 1.5 times the sensing distance and approx. 1/10th the minimum sensing object.
Ultra-easy setup with Smart Tuning with a light intensity adjustment range expanded 20 times to 40,000:1. Optimum stable detection achieved with light intensity adjustment even for saturated incident light.
White on black display characters for high visibility.
Solution Viewer that shows the passing time and difference in incident levels and Change Finder that allows you to see display values even for fast workpieces.
Compared to the E3X-HD.
Ultra-easy setup with Smart Tuning with a light intensity adjustment range expanded 20 times to 40,000:1. Optimum stable detection achieved with light intensity adjustment even for saturated incident light.
White on black display characters for high visibility.
Solution Viewer that shows the passing time and difference in incident levels and Change Finder that allows you to see display values even for fast workpieces.
Compared to the E3X-HD.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Terminal Type | Pre-Wired |
Response Time | 1 ms, 16 ms, 32 μs, 250 μs |
Light Source | LED |
Power Consumption | 1.08 W |
IP Rating | IP54 |
Housing Material | Polycarbonate |
Supply Voltage | 30 V dc |
Length | 104.5mm |
Width | 10mm |
Dimensions | 104.5 x 10 x 33.5 mm |
Depth | 33.5mm |
Standards Met | CE Certified |
Mounting Type | DIN Rail |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |