Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 30 V
- RS Stock No.:
- 265-0970
- Mfr. Part No.:
- E3NX-FA11AN 2M
- Brand:
- Omron
On back order for despatch 20/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$685.93
(exc. GST)
$754.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $685.93 |
- RS Stock No.:
- 265-0970
- Mfr. Part No.:
- E3NX-FA11AN 2M
- Brand:
- Omron
Related links
- Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 30 V
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 10 → 30 V
- Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc
- Omron Fibre Amplifier, NPN Output, 960 mW, IP50, IP54, 30 V dc
- Omron Fibre Optic Sensor, NPN Output CC-Link, CompoNet,...
- Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW,...
- Banner Fibre Amplifier 3000 mm, PNP, Push Pull Output IO-Link, 960...
- Omron Fibre Amplifier, PNP Output, 960 mW, IP50, IP54, 30 V dc