Fibre Optic Sensor, NPN Output, IP64, 10 - 30 V
- RS Stock No.:
- 288-8012
- Mfr. Part No.:
- SOE4-FO-L-HF2-1N-K
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$210.46
(exc. GST)
$231.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $210.46 |
- RS Stock No.:
- 288-8012
- Mfr. Part No.:
- SOE4-FO-L-HF2-1N-K
- Brand:
- Festo
Related links
- Festo Fibre Optic Sensor, NPN Output, IP64, 10 - 30 V
- Fibre Optic Sensor, NPN Output, IP64, 10 - 30 V
- Festo Fibre Optic Sensor, PNP Output, IP64, 10 - 30 V
- Fibre Optic Sensor, PNP Output, IP64, 10 - 30 V
- Banner Plastic Fibre Optic Sensor, NPN, PNP Output, IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc
- Omron Fibre Optic Sensor, NPN Output, 1.08 W, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc