Festo Fibre Optic Sensor, PNP Output, IP64, 10 - 30 V
- RS Stock No.:
- 288-8014
- Mfr. Part No.:
- SOE4-FO-L-HF2-1P-K
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$204.34
(exc. GST)
$224.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $204.34 |
- RS Stock No.:
- 288-8014
- Mfr. Part No.:
- SOE4-FO-L-HF2-1P-K
- Brand:
- Festo
Related links
- Festo Fibre Optic Sensor, PNP Output, IP64, 10 - 30 V
- Festo Fibre Optic Sensor, NPN Output, IP64, 10 - 30 V
- Fibre Optic Sensor, NPN Output, IP64, 10 - 30 V
- Fibre Optic Sensor, PNP Output, IP64, 10 - 30 V
- Festo Fibre Optic Sensor 20000 mm, PNP Output, IP65, IP67, 10 - 36 V
- Festo Fibre Optic Sensor 20000 mm, NPN Output, IP65, IP67, 10 - 36 V
- Festo Fibre Optic Cable, 2m
- Festo Fibre Optic Cable, Black, 2m