Sick Fibre Optic Sensor, PNP/NPN Output, IP54, 12 → 30 V dc
- RS Stock No.:
- 285-9105
- Mfr. Part No.:
- WLL80P-1IU2Y1DZZZZZ1Z1
- Brand:
- Sick
Price (ex. GST) Each
$400.66
(exc. GST)
$440.73
(inc. GST)
2 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $400.66 |
- RS Stock No.:
- 285-9105
- Mfr. Part No.:
- WLL80P-1IU2Y1DZZZZZ1Z1
- Brand:
- Sick
- COO (Country of Origin):
- CN
Related links
- Sick Fibre Optic Sensor, PNP/NPN Output IO-Link, IP54, 12 → 30 V dc
- Sick Fibre Optic Sensor, PNP - NPN Output, IP54, 12 → 24 V dc
- Sick Fibre Optic Sensor, PNP/NPN Output, IP54, 12 → 24 V dc
- Sick Fibre Optic Sensor 400 mm, 1320 mm, PNP - NPN Output, IP66,...
- Sick Fibre Optic Sensor, PNP Output, IP66, 10 → 30 V dc
- Sick Glass, Plastic Fibre Optic Sensor, PNP Output, IP66, 10 → 30 V dc
- Sick Fibre Optic Sensor 110 mm, 800 mm, NPN Output, IP66, 10 → 30 V dc
- Sick Fibre Optic Sensor 190 mm, 800 mm, NPN Output, IP66, 10 → 30 V dc