Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- RS Stock No.:
- 215-7759
- Mfr. Part No.:
- E32-T12R 2M
- Brand:
- Omron
1 / 1
Subtotal (1 unit)**
$208.78
(exc. GST)
$229.66
(inc. GST)
On back order for despatch 27/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $208.78 |
**price indicative
- RS Stock No.:
- 215-7759
- Mfr. Part No.:
- E32-T12R 2M
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Detection Range | 1500 mm | |
Fibre Optic Type | Plastic | |
Terminal Type | Cable | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand Omron | ||
Detection Range 1500 mm | ||
Fibre Optic Type Plastic | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Related links
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 520 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- Omron Plastic Fibre Optic Sensor 150 mm, IP67