- RS Stock No.:
- 205-7109
- Mfr. Part No.:
- E32T14L
- Brand:
- Omron
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$213.50
(exc. GST)
$234.85
(inc. GST)
Units | Per unit |
1 - 2 | $213.50 |
3 + | $207.10 |
- RS Stock No.:
- 205-7109
- Mfr. Part No.:
- E32T14L
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
Specifications
Attribute | Value |
---|---|
Detection Range | 120 (Super High Speed Mode) mm, 300 (High Speed Mode) mm, 460 (Standard Mode) mm, 600 (High Resolution Mode) mm |
Fibre Optic Type | Plastic |
Terminal Type | Wire Lead |
Electrical Connection | Cable |
IP Rating | IP67 |
Housing Material | PE |
Length | 35mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Dimensions | 35 x 3 mm |
Related links
- Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400...
- Chemtronics Fibre Optic Cleaning Pen for Cables Splices, 5 g
- Chemtronics Fibre Optic Cleaning Swab for Test Equipment Port...
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors...
- Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections...
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors...
- Chemtronics Fibre Optic Cleaning Swab for Ferrules Fusion Splice...
- Chemtronics Fibre Optic Cleaning Wipe for Cables PCBs, 25 pcs