Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-634
- Mfr. Part No.:
- PIFM1X46U
- Brand:
- Banner
Subtotal (1 unit)*
$156.96
(exc. GST)
$172.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.96 |
*price indicative
- RS Stock No.:
- 331-634
- Mfr. Part No.:
- PIFM1X46U
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to enhance automation and improve productivity in various applications. Tailored for reliability and precision, it seamlessly integrates into existing systems, providing consistent performance in even the most challenging environments. Its robust construction not only promises durability but also ensures that it operates effectively under varying conditions.
Provides real time feedback for immediate action
Ensures low maintenance requirements for reduced operational costs
Delivers consistent performance to minimise downtime
