Broadcom HFBR-2522Z 1 MBd 660 nm Fibre Optic Receiver, Square, Duplex Connector
- RS Stock No.:
- 189-4847
- Mfr. Part No.:
- HFBR-2522Z
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 200 units)*
$3,108.60
(exc. GST)
$3,419.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
- Plus 400 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 200 - 800 | $15.543 | $3,108.60 | - |
| 1000 + | $13.988 | $2,797.60 | 10% |
*price indicative
- RS Stock No.:
- 189-4847
- Mfr. Part No.:
- HFBR-2522Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 1MBd | |
| Product Type | Fibre Optic Receiver | |
| Connector Shape | Square | |
| Wavelength of Peak Sensitivity | 660nm | |
| Typical Rise Time | 80ns | |
| Typical Fall Time | 40ns | |
| Number of Pins | 6 | |
| Mount Type | Through Hole | |
| Connector Type | Duplex | |
| Maximum Data Transmission Distance | 55m | |
| Height | 7.62mm | |
| Standards/Approvals | RoHS | |
| Width | 10.16mm | |
| Length | 18.8mm | |
| Output Signal Type | TTL | |
| Series | Versatile Link | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 1MBd | ||
Product Type Fibre Optic Receiver | ||
Connector Shape Square | ||
Wavelength of Peak Sensitivity 660nm | ||
Typical Rise Time 80ns | ||
Typical Fall Time 40ns | ||
Number of Pins 6 | ||
Mount Type Through Hole | ||
Connector Type Duplex | ||
Maximum Data Transmission Distance 55m | ||
Height 7.62mm | ||
Standards/Approvals RoHS | ||
Width 10.16mm | ||
Length 18.8mm | ||
Output Signal Type TTL | ||
Series Versatile Link | ||
Broadcom Versatile Link Series Fibre Optic Receiver, 55m Maximum Data Transmission Distance, 1MBd Maximum Data Rate - HFBR-2522Z
This fibre-optic receiver converts incoming optical signals into TTL electrical output for short-distance links. It is intended for through-hole PCB mounting in systems requiring a duplex, square-shaped connector Interface and is suitable for installations compliant with RoHS.
Features and Benefits:
• 660 nm Peak sensitivity enables detection of red-wavelength signals
• TTL output facilitates direct logic-level interfacing
• 1 Mbaud maximum data rate suits low-speed communication
• 80 ns rise time and 40 ns fall time provide responsive signal edges
• 6-pin configuration supports Compact circuit integration
• TTL output facilitates direct logic-level interfacing
• 1 Mbaud maximum data rate suits low-speed communication
• 80 ns rise time and 40 ns fall time provide responsive signal edges
• 6-pin configuration supports Compact circuit integration
Applications
• Suitable for duplex optical interconnects on control boards
• Ideal for short-range sensor data links within 55 m
• Used with industrial through-hole assemblies requiring RoHS
• Can be used for TTL-level signalling in laboratory equipment
• Ideal for short-range sensor data links within 55 m
• Used with industrial through-hole assemblies requiring RoHS
• Can be used for TTL-level signalling in laboratory equipment
What mounting method is required for PCB assembly?
It is designed for through-hole mounting to secure the connector to the board.
How many electrical connections must the PCB accommodate?
The device uses six pins that require corresponding PCB holes and traces.
What connector geometry must mating hardware match?
Mating parts must accept a square duplex connector shape.
What is the maximum reliable transmission distance?
The receiver supports signal reception up to 55 m over suitable fibre.
Which signal characteristics define its temporal response?
Typical switching behaviour is 80 ns for rising edges and 40 ns for falling edges.
- RS Stock No. 8415040
- Mfr. Part No. HFBR-2522Z
Each
$24.47
- RS Stock No. 8415040P
- Mfr. Part No. HFBR-2522Z
Each (Supplied in a Tube)
$24.47
- RS Stock No. 1711897
- Mfr. Part No. HFBR-2524Z
Each (In a Tube of 20)
$19.512
- RS Stock No. 8415043P
- Mfr. Part No. HFBR-2524Z
Each (Supplied in a Tube)
$25.13
Related links
- Broadcom 1 MBd 660 nm Fibre Optic Receiver, Square
- Broadcom HFBR-2522Z 1 MBd 660 nm Fibre Optic Receiver, Square
- Broadcom 1 MBd 600 nm Fibre Optic Receiver, Square
- Broadcom 40 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2533Z 40 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom 5 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2531Z 5 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2521ETZ 5 MBd 660 nm Fibre Optic Receiver, Round






