Broadcom HFBR-2416TCZ 160 MBd 820 nm Fibre Optic Receiver, Round, ST Connector
- RS Stock No.:
- 189-4838
- Mfr. Part No.:
- HFBR-2416TCZ
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$1,829.88
(exc. GST)
$2,012.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $30.498 | $1,829.88 | - |
| 120 - 180 | $30.169 | $1,810.14 | 1% |
| 240 + | $29.278 | $1,756.68 | 4% |
*price indicative
- RS Stock No.:
- 189-4838
- Mfr. Part No.:
- HFBR-2416TCZ
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Receiver | |
| Maximum Data Rate | 160MBd | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 820nm | |
| Typical Rise Time | 6.3ns | |
| Typical Fall Time | 3.3ns | |
| Number of Pins | 8 | |
| Mount Type | Through Hole | |
| Connector Type | ST | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Length | 27.2mm | |
| Height | 10.2mm | |
| Output Signal Type | Analogue | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Receiver | ||
Maximum Data Rate 160MBd | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 820nm | ||
Typical Rise Time 6.3ns | ||
Typical Fall Time 3.3ns | ||
Number of Pins 8 | ||
Mount Type Through Hole | ||
Connector Type ST | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Length 27.2mm | ||
Height 10.2mm | ||
Output Signal Type Analogue | ||
Series HFBR | ||
HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components
Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant
The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.
The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.
This product is also available in other popular industry-standard connectors: SMA, SC and FC.
Features
•Low Cost Receiver
•Integrated Photo IC containing a photodetector and dc amplifier
•Data Rate up to 5MBd
•Link Distances up to 2km
•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber
•Wide Operating Temperature Range -40C to +85C
•Unique Optical Port Design for Efficient Coupling
•Auto-Insertable and Wave Solderable
•No Board Mounting Hardware Required
Applications
•Computer to Peripheral Links
•Computer Monitor Links
•Digital Cross Connect Links
•Modems and Multiplexers
•Suitable for Tempest Systems
•Industrial Control Links
Options:
•HFBR-2412TCZ (Conductive ST-Threaded Port)
•HFBR-2412TZ (Plastic ST-Threaded Port)
•HFBR-2412Z (Plastic ST Port)
Fibre Optics, Avago Technologies
Related links
- Broadcom 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416TCZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416MZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416TZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412TCZ 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom 5 MBd 865 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412Z 5 MBd 865 nm Fibre Optic Receiver ST Connector
