HellermannTyton Connectivity 3 Port Port LC and SC Adapter, Single Mode Fibre Optic Patch Panel With 3 Ports Populated
- RS Stock No.:
- 261-5246
- Mfr. Part No.:
- CCPXT-X11XXXXXXXXX1X/BK
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$44.15
(exc. GST)
$48.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.15 |
*price indicative
- RS Stock No.:
- 261-5246
- Mfr. Part No.:
- CCPXT-X11XXXXXXXXX1X/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | Port LC and SC Adapter | |
| Number of Ports | 3 | |
| Number of Populated Ports | 3 | |
| Panel Type | Sliding | |
| Material | Polycarbonate | |
| Fibre Type | Single Mode | |
| Standards/Approvals | RoHS | |
| Width | 94mm | |
| Depth | 28.5mm | |
| Height | 176mm | |
| Fibre Operating Mode | Single Mode | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type Port LC and SC Adapter | ||
Number of Ports 3 | ||
Number of Populated Ports 3 | ||
Panel Type Sliding | ||
Material Polycarbonate | ||
Fibre Type Single Mode | ||
Standards/Approvals RoHS | ||
Width 94mm | ||
Depth 28.5mm | ||
Height 176mm | ||
Fibre Operating Mode Single Mode | ||
- COO (Country of Origin):
- GB
The HellermannTyton 2 port CCPXT supports 2 x SC simplex or LC duplex adaptors and is fitted with a splice tray with a 3A splice bridge (maximum 13 x 3A splices). Each cable access point is sealed with a cable entry kit to maintain the IP68 rating. Internal fibre management features ensure that a 30 mm minimum bend radius is maintained within the closure and provides storage capacity for any excess fibre.
2 port configuration
Separate splice tray with 3A splice bridge
Maximum 13 x 3A splices
Separate inbound & outbound access points
Rear entry port
Tamperproof lock mount
IP68 & IK08 rated
Related links
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 176 mm
- HellermannTyton Connectivity 3 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 160 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 3 Ports Populated 154 mm
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 176 mm
