Huber+Suhner 24 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated, 1 U 44 mm
- RS Stock No.:
- 144-2449
- Mfr. Part No.:
- FL1-BLCUD-2400-SM-000-0O00
- Brand:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-2449
- Mfr. Part No.:
- FL1-BLCUD-2400-SM-000-0O00
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 24 | |
| Number of Populated Ports | 1 | |
| Panel Type | Patch | |
| Rack Height | 1U | |
| Material | Steel | |
| Fibre Type | Single Mode | |
| Standards/Approvals | RoHS | |
| Width | 448mm | |
| Height | 44mm | |
| Depth | 200mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 24 | ||
Number of Populated Ports 1 | ||
Panel Type Patch | ||
Rack Height 1U | ||
Material Steel | ||
Fibre Type Single Mode | ||
Standards/Approvals RoHS | ||
Width 448mm | ||
Height 44mm | ||
Depth 200mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- CZ
Huber+Suhner Fibreframe Lite Populated Patch Panels LC Adapters
The Fibreframe Lite is a 19 1U panel constructed from robust solid steel supporting patch or splicing applications. The populated patch panels include 24 x LC duplex adapters with a choice of blue, green or beige flangeless adapters. With a multifunctional back plate, different cables can be brought in to the rear of the panel without exchanging various back plates. A telescopic draw with a tilt of 15° provides easy access to the back of the connectors and cassettes for maintenance purposes. For splicing applications, the panel has the space for 2 x ACS (Advanced Cassette System) cassettes. The ACS cassettes can house 24 fibres and also provide a convenient method of storing any fibre over length securely. A sturdy hinge mechanism allows easy access to fibres without the need for any special tooling.
Features and Benefits
• Standard 19" 1U size
• Robust steel construction
• Multifunctional back plate
• Telescopic draw with a 15° tilt
• Up to 48 fibres per 1U
• ACS splice cassette technology accepting up to 24 fibres per cassette
Applications
• Data centres
• FITH
• Broadband
Huber+Suhner Range
Related links
- Huber+Suhner 24 Port LC LX.5 1 U 43.6 mm
- RS PRO 24 Port SC 1 U 44 mm
- RS PRO 24 Port ST 1 U 44 mm
- HellermannTyton Connectivity 96 Port LC Fibre Optic Patch Panel With 96 Ports Populated, 1 U 44 mm
- RS PRO 24 Port ST Fibre Optic Patch Panel With 24 Ports Populated, 1 U 44 mm
- RS PRO 24 Port SC 1 U 44 mm
- RS PRO 24 Port LC 1 U 44 mm
- RS PRO 24 Port LC 1 U 44 mm
