HellermannTyton Connectivity MTPSeries, 12 Port MTP, OM2 Cassette
- RS Stock No.:
- 696-353
- Mfr. Part No.:
- RNU12-A-12S2LPNFY150M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$1,389.93
(exc. GST)
$1,528.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,389.93 |
*price indicative
- RS Stock No.:
- 696-353
- Mfr. Part No.:
- RNU12-A-12S2LPNFY150M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 150m | |
| Width | 94mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL | |
| Fibre Operating Mode | Single Mode | |
| Series | MTP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 150m | ||
Width 94mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL | ||
Fibre Operating Mode Single Mode | ||
Series MTP | ||
- COO (Country of Origin):
- SK
The HellermannTyton Tethered Cassettes are designed to provide a seamless transition from a single MTP connector to small form factor (SFF) or very small form factor (VSFF) connectivity patching arrays. These cassettes are factory terminated and fully tested, ensuring best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA12 fibber systems, which support the growing demand for parallel optics. Compared to typical cassette and backbone cable configurations, Tethered Cassettes offer lower insertion loss, enhancing overall system performance. Their Compact design enables ultra-high-density installations, helping maximize valuable connectivity space while maintaining optimal performance and reliability in high-density network environments.
Custom length mtp elite tethered cable
Reduced insertion loss performance
Factory terminated & tested
Best in class ultra-low loss connectivity
Effortless plug & play system
- RS Stock No. 0696416
- Mfr. Part No. RNU12-C-12S2LPNFY035M
Each
$901.06
- RS Stock No. 0696412
- Mfr. Part No. RNU12-C-12S2LPNFY026M
Each
$870.70
- RS Stock No. 0696428
- Mfr. Part No. RNU12-C-12S2LPNFY130M
Each
$1,322.52
- RS Stock No. 0696427
- Mfr. Part No. RNU12-C-12S2LPNFY120M
Each
$1,288.80









