HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC to LC, Single Mode Cassette
- RS Stock No.:
- 696-032
- Mfr. Part No.:
- RNU12-C-12S2LPLPY012M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$755.76
(exc. GST)
$831.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $755.76 |
*price indicative
- RS Stock No.:
- 696-032
- Mfr. Part No.:
- RNU12-C-12S2LPLPY012M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette to Cassette | |
| Connector Type | LC to LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 12m | |
| Width | 94mm | |
| Fibre Type | Single Mode | |
| Standards/Approvals | UL94 V0 Compliant | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette to Cassette | ||
Connector Type LC to LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 12m | ||
Width 94mm | ||
Fibre Type Single Mode | ||
Standards/Approvals UL94 V0 Compliant | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
The HellermannTyton RapidNet ULTRA12 Cassette to Cassette loom is expertly engineered for high-density connections in data centres. This solution provides localised patching fields, supporting the evolving demands for data bandwidth. The looms are factory terminated and thoroughly tested, ensuring ultra-low loss connectivity Ideal for Rapid deployment. Designed with flexibility and boast compatibility with future VSFF connectors, enhancing scalability. The robust yet Compact design facilitates installation even in space-constrained environments, offering a considerable footprint advantage in Fibre optic applications.
Supports pair swap polarity with 12 fibres
Effortless plug and play system
Reduced insertion loss performance
UL 94V0 flammability rating
- RS Stock No. 0696231
- Mfr. Part No. RNU12-A-12S2LPLPY070M
Each
$1,004.01
- RS Stock No. 0696242
- Mfr. Part No. RNU12-C-12S2LPLPY005M
Each
$733.69
- RS Stock No. 0696236
- Mfr. Part No. RNU12-A-12S2LPLPY120M
Each
$1,157.29
- RS Stock No. 0696234
- Mfr. Part No. RNU12-A-12S2LPLPY100M
Each
$1,095.95
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Knives
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches









