HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port MTP, OM4 Cassette
- RS Stock No.:
- 696-020
- Mfr. Part No.:
- RNU12-A-12M4LCNFM010M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$831.97
(exc. GST)
$915.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.97 |
*price indicative
- RS Stock No.:
- 696-020
- Mfr. Part No.:
- RNU12-A-12M4LCNFM010M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OM4 | |
| Standards/Approvals | UL | |
| Fibre Operating Mode | Multimode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OM4 | ||
Standards/Approvals UL | ||
Fibre Operating Mode Multimode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, 10m Length - RNU12-A-12M4LCNFM010M
This cassette provides a compact module for high-density multimode connections in structured cabling installations. It facilitates MTP connectivity within patching panels or enclosures and is intended for use where OM4 multimode fibre performance is required. The accessory is compatible with connectivity systems and conforms to recognised safety approvals for professional environments.
Features and Benefits:
• Twelve-port MTP arrangement increases connection density and management
• OM4 multimode fibre supports higher bandwidth over short to medium links
• UL-approved construction meets recognised electrical safety criteria
• 12mm height enables low-profile installation in populated racks
• 94mm width allows predictable spacing for panel layout planning
• Supplied with 10m length ready-to-deploy patch cable for extended reach
• OM4 multimode fibre supports higher bandwidth over short to medium links
• UL-approved construction meets recognised electrical safety criteria
• 12mm height enables low-profile installation in populated racks
• 94mm width allows predictable spacing for panel layout planning
• Supplied with 10m length ready-to-deploy patch cable for extended reach
Applications
• Suitable for high-density server room backbone links
• Ideal for data centre cross-connects between equipment racks
• Used with cassette-based patch panels in network distribution
• Can be used for multimode aggregation in optical distribution frames
• Used for pre-terminated fibre deployments in enterprise cabling
• Ideal for data centre cross-connects between equipment racks
• Used with cassette-based patch panels in network distribution
• Can be used for multimode aggregation in optical distribution frames
• Used for pre-terminated fibre deployments in enterprise cabling
What connector type is used for collective fibre termination?
It employs an MTP connector interface to aggregate multiple fibre channels into a single connector for efficient mating.
Which fibre grade is included and what class of transmission does it target?
The unit uses OM4 multimode fibre, optimised for high-speed short-reach applications such as 10G-100G links within buildings.
How many individual channels does the module present for patching?
The cassette exposes twelve individual ports to facilitate multiple simultaneous optical connections.
What form factor considerations affect rack planning and panel selection?
Its compact profile with specified height and width supports dense panel arrangements and predictable slot allocation for cabling managers.
Related links
- HellermannTyton Connectivity MTPSeries OM4 Cassette
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
