HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC, MTP, Single Mode Cassette
- RS Stock No.:
- 695-978
- Mfr. Part No.:
- RNU8-C-08S2LCNFY110M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$1,049.07
(exc. GST)
$1,153.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,049.07 |
*price indicative
- RS Stock No.:
- 695-978
- Mfr. Part No.:
- RNU8-C-08S2LCNFY110M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cable Management Component | |
| Connector Type | LC, MTP | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 110m | |
| Width | 64.5mm | |
| Fibre Type | Single Mode | |
| Series | RapidNet Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cable Management Component | ||
Connector Type LC, MTP | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 110m | ||
Width 64.5mm | ||
Fibre Type Single Mode | ||
Series RapidNet Ultra8 | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Tethered Cassette Assembly is engineered to enhance Fibre connectivity within high-density applications. This innovative system facilitates a seamless transition from a single MTP connector to Compact small form factor patching, providing excellent performance with reduced insertion loss. Designed for Rapid deployment, the ULTRA8 Cassettes come factory terminated and tested to ensure best-in-class ultra-low loss connectivity, meeting the rising demands of parallel optics.
Supports pair swap polarity with 8 fibres
Effortless plug and play system
UL 94V0 flammability rating
- RS Stock No. 0695756
- Mfr. Part No. RNU8-Q-08S2LPNFY030M
Each
$727.33
- RS Stock No. 0695994
- Mfr. Part No. RNU8-Q-08S2LCNFY015M
Each
$659.38
- RS Stock No. 0695238
- Mfr. Part No. RNU8-Q-08S2LCNFY090M
Each
$986.70
- RS Stock No. 0696171
- Mfr. Part No. RNU8-C-08S2LCNFY008M
Each
$637.59
Related links
- HellermannTyton Connectivity RapidNet Ultra8Series MTP, Single Mode Cassette
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer










