HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, MTP, Single Mode Cassette
- RS Stock No.:
- 695-166
- Mfr. Part No.:
- RNU12-U1-12S2LPNFY016M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$797.12
(exc. GST)
$876.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $797.12 |
*price indicative
- RS Stock No.:
- 695-166
- Mfr. Part No.:
- RNU12-U1-12S2LPNFY016M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cable Management Component | |
| Connector Type | LC, MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 16m | |
| Width | 94mm | |
| Fibre Type | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cable Management Component | ||
Connector Type LC, MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 16m | ||
Width 94mm | ||
Fibre Type Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Connectivity RapidNet ULTRA12 Tethered Cassettes are designed to facilitate transition from a single MTP connector into small form factor (SFF)or very small form factor (VSFF) connectivity patching array. Cassettes are factory terminated and tested offering best in class ultra low loss connectivity for Rapid deployment of ULTRA12 Fibre systems, supporting the increasing demand on parallel optics. Tethered Cassettes offer lower insertion loss compared to typical cassette and backbone cable configurations.
Custom length mtp elite tethered cable
Reduced insertion loss performance
Factory terminated & tested
Best in class ultra-low loss connectivity
Effortless plug & play system
Optional bare end for on-site splicing
UL94 V0 compliant
- RS Stock No. 0695177
- Mfr. Part No. RNU12-U1-12S2LPNFY035M
Each
$858.14
- RS Stock No. 0695164
- Mfr. Part No. RNU12-U1-12S2LPNFY014M
Each
$790.67
- RS Stock No. 0695163
- Mfr. Part No. RNU12-U1-12S2LPNFY012M
Each
$784.24
- RS Stock No. 0694855
- Mfr. Part No. RNU12-A-12S2LPNFY022M
Each
$816.35









