HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, OS2 Cassette
- RS Stock No.:
- 694-600
- Mfr. Part No.:
- RNUAMC12-LCB
- Brand:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save $99.20
View bulk pricing optionsSubtotal (1 unit)*
$123.89
(exc. GST)
$136.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $123.89 | - |
| 10 + | $113.97 | $99.20 |
*price indicative
- RS Stock No.:
- 694-600
- Mfr. Part No.:
- RNUAMC12-LCB
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette to Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 100mm | |
| Width | 94mm | |
| Fibre Type | OS2 | |
| Standards/Approvals | UL94 V0 Compliant | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette to Cassette | ||
Accessory Type Cassette | ||
Connector Type LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 100mm | ||
Width 94mm | ||
Fibre Type OS2 | ||
Standards/Approvals UL94 V0 Compliant | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette to Cassette, 12 Ports, LC Connector Type - RNUAMC12-LCB
This cassette-to-cassette unit connects two fibre cassettes for structured single-mode optical networks, providing a compact interface for LC duplex terminations. It is intended for high-density patching in rack-mounted environments where OS2 single-mode transmission is required and where low-profile components help conserve frontal space.
Features and Benefits:
• 12-port LC connectivity increases patching density and port count
• Single-mode OS2 fibre supports long-distance signal transmission
• UL94 V0 compliant material enhances flame-retardant safety
• LC connector type enables duplex connections with compact ferrules
• Cassette form factor simplifies cassette-to-cassette mating
• Single-mode OS2 fibre supports long-distance signal transmission
• UL94 V0 compliant material enhances flame-retardant safety
• LC connector type enables duplex connections with compact ferrules
• Cassette form factor simplifies cassette-to-cassette mating
Applications
• Used with rack-mounted panels for telco and data centre links
• Suitable for backbone single-mode distribution splicing
• Ideal for high-density optical patching in comms rooms
• Used for interlinking modular cassette assemblies in frames
• Suitable for backbone single-mode distribution splicing
• Ideal for high-density optical patching in comms rooms
• Used for interlinking modular cassette assemblies in frames
How is the cassette intended to be integrated within racks?
It is sized to mate cassette-to-cassette within modular rack systems, facilitating organised front-of-rack patching without additional adaptors.
What fibre performance class does it support for transmission design?
It is compatible with OS2 single-mode fibre characteristics commonly used for low-loss, long-reach links in campus and metro designs.
Which connector format is used for patch cord terminations?
Duplex LC connectors are provided to permit standard LC-to-LC patching practices and high-density port arrangements.
What safety standard applies to its enclosure material?
The housing meets UL94 V0 flammability criteria to limit ignition and burning in enclosed installations.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- IDC Tools
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
