HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, OM4 Cassette

Subtotal (1 unit)*

$163.37

(exc. GST)

$179.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.37

*price indicative

RS Stock No.:
694-592
Mfr. Part No.:
RNUS12-LCMHWP
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette

Accessory Type

Cassette

Connector Type

LC

Number of Ports

12

Height

12mm

Length

189mm

Width

94mm

Fibre Type

OM4

Standards/Approvals

UL94V0

Fibre Operating Mode

Multimode

Series

RapidNet Ultra12

COO (Country of Origin):
GB

HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, LC Connector Type - RNUS12-LCMHWP


This cassette is a 12‑port fibre adapter unit designed for multimode OM4 networks, providing a compact interface for LC connectors in structured cabling environments. It is intended to support high‑density optical patching within connectivity systems and integrates with standard rack or panel arrangements where modular cassettes are required.

Features and Benefits:


• Supports 12 LC ports for dense patching and simplified routing
• OM4 multimode fibre enabling higher bandwidth over multimode links
• UL94V0 rated housing for improved flammability performance
• Low profile 12mm height for constrained rack spaces
• Multimode LC connectors reduce insertion complexity on site

Applications


• Suitable for data centre multimode backbone links
• Ideal for high‑density patch panels in comms rooms
• Used with optical distribution frames requiring LC terminations
• Can be used for enterprise building fibre distribution
• Used for campus network multimode interconnects

What connector format is provided on the unit?


It uses LC duplex connectors configured across twelve ports to allow compact multimode connections.

Which fibre grade is supported for higher‑speed multimode links?


The unit is specified for OM4 multimode fibre, which facilitates increased modal bandwidth for aggregated links.

How does the cassette assist in space‑limited installations?


With a slim 12mm profile it minimises vertical space consumption when mounted inside patch panels or enclosures.

What are the cassette’s external dimensions for planning enclosure layouts?


The overall footprint measures 189mm by 94mm to aid physical integration in modular racks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy