HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, Single Mode Cassette
- RS Stock No.:
- 694-585
- Mfr. Part No.:
- RNU12-C-12S2LC1M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$775.58
(exc. GST)
$853.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.58 |
*price indicative
- RS Stock No.:
- 694-585
- Mfr. Part No.:
- RNU12-C-12S2LC1M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 120mm | |
| Width | 94mm | |
| Fibre Type | Single Mode | |
| Standards/Approvals | UL94V0 | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 120mm | ||
Width 94mm | ||
Fibre Type Single Mode | ||
Standards/Approvals UL94V0 | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- GB
The HellermannTyton RapidNet ULTRA12 Cassettes are designed to efficiently transition MTP Backbone assemblies into small form factor (SFF)or very small form factor (VSFF) connectivity. Cassettes are factory terminated and tested offering best in class ultra low loss connectivity for Rapid deployment of ULTRA12 Fibre systems. The Compact design allows for a ultra high density installations to be realised, maximizing critical connectivity real estate.
Pair swap polarity with 12 fibres
Effortless plug and play system
Signal White colour
UL94 V0 flammability rating
